HSDSPZSPZ05-21

Heilind Number:AMRHSDSPZSPZ05-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ05-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 36 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ05-21
Overall Length:36 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ05-21

Detailed Description

Enhance signal transmission with this high-quality straight plug to straight plug cable assembly, featuring HSD connectors on both ends. With a convenient 36-inch length and impedance of 100 ohms, it's ideal for demanding applications requiring reliable connectivity. The HSD-S0040103 cable type ensures optimal performance, while the straight plug design offers easy installation. Perfect for wire management in various settings, this coaxial cable assembly guarantees seamless data transfer. Upgrade your setup with this essential component for efficient and effective signal routing.