HSDSPZSPZ17-21

HSD Straight Plug to HSD Straight Plug HSD-S0040103 300 in Length 100 Ohms

Enhance your connectivity with this high-speed data cable, featuring a straight plug to straight plug configuration. With an impedance of 100 ohms, it ensures efficient signal transmission over its 300-inch length. Crafted from durable HSD-S0040103 cable, this assembly is designed for reliable performance in demanding environments. Perfect for various applications, it guarantees seamless data transfer with minimal interference. Upgrade your wire management setup with this essential component in the realm of coaxial cable assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ17-21
Overall Length:300 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ17-21
Mil Qualified:No
Low PIM:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: