HSDSPZSPZ18-21

HSD Straight Plug to HSD Straight Plug HSD-S0040103 10 M Length 100 Ohms

Enhance your connectivity with this high-performance HSD Straight Plug to HSD Straight Plug cable assembly. Featuring a generous 10-meter length of HSD-S0040103 cable, it ensures seamless data transmission over its 100-ohm impedance. The durable construction and precision engineering of the Str Plug connectors at both ends guarantee reliable and secure connections. Ideal for various applications, this cable assembly is a must-have for efficient wire management in your setup. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ18-21
Overall Length:393.7 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ18-21
Mil Qualified:No
Low PIM:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: