SMP-FR-C06-2

RF Connector SMP Right Angle Solder Plug 0.047-inch Conformable 50 Ohm

Enhance your RF connectivity with our SMP Right Angle Solder Plug, designed for seamless integration in high-performance systems. This 50 Ohm connector, featuring Beryllium Copper contacts, ensures reliable signal transmission in diverse environments, with a wide operating temperature range from -65°C to 165°C. Its conformable 0.047-inch interface, coupled with a gold body finish, guarantees optimal conductivity and durability. Perfect for applications demanding precision and efficiency, this SMP connector supports frequencies up to 26.5 GHz. With a push-on coupling mechanism and a compact right-angle orientation, it offers versatility in installation. Elevate your RF setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FR-C06-2
Connector Type:SMP
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:26.5 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-FR-C06-2
Mil Qualified:No
Cable Group:SR0
Cable Type:0.047-inch Conformable,M17/151
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: