SMP-FS-C07

RF Connector SMP Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm

Enhance RF signal connections with our SMP Straight Solder Plug, crafted for precision performance. Designed for 0.085-inch and 0.086-inch conformable cables like RG-405, this 50 Ohm connector ensures optimal impedance matching. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it guarantees reliability in diverse conditions. The beryllium copper contact material and gold body finish not only ensure durability but also maintain signal integrity. Suitable for high-frequency applications up to 26.5 GHz, its straight orientation and push-on coupling type facilitate seamless installations. Compliant with RoHS standards, it's a dependable choice for your RF coaxial connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS-C07
Connector Type:SMP
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:26.5 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-FS-C07
Mil Qualified:No
Cable Group:SR1
Cable Type:0.085-inch Conformable,0.086-inch Conformable,RG-405,Times Tflex 405,Belden 1671A
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2024AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN)
Download