SMP-FS2A-114

SMP Plug to SMP Plug 50 Ohm Straight 11.4mm

Easily connect SMP Plug to SMP Plug with this high-quality 50 Ohm straight adapter, designed for seamless RF coaxial applications. Crafted from durable Beryllium Copper with a gold finish, it ensures reliable performance with minimal signal loss. Operating up to 26.5 GHz, it's ideal for high-frequency transmissions. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for use in various industries, this adapter guarantees efficient and secure connections in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-114
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-114
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2024PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to
relocate the production of the above-listed products from China to our new facility in Vietnam.
Download