SMP-FSBA-645
SMP Plug to SMP Plug 50 Ohm Straight 6.45mm
Enhance your RF connectivity with our high-performance SMP Plug to SMP Plug adapter. Designed for seamless integration in 50 Ohm systems, this straight adapter boasts a 6.45mm profile, making it ideal for compact setups. Crafted from durable Beryllium Copper with a gold finish, it ensures both reliability and signal integrity. Operating at frequencies up to 26.5 GHz, it is perfect for demanding applications. RoHS compliant and meticulously engineered, this adapter guarantees quality and compliance with environmental standards. Elevate your RF setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF SMP-FSBA-645 |
Orientation: | Straight |
Adapter Type: | SMP to SMP |
Impedance: | 50 Ω |
Body Material: | Beryllium Copper |
Body Finish: | Gold |
Frequency GHZ: | 26.5 Max GHz |
Adapter Side 1: | SMP |
Adapter Side 2: | SMP |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Plug |
SKU: | AMRSMP-FSBA-645 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download |