SMP-MSLD-PCR

RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm

Introducing our SMP Straight PCB Limited Detent Jack Surface Mount RF Connector, designed for seamless 50 Ohm connectivity. Crafted with precision, this connector features a durable Beryllium Copper contact material and a robust Brass body with a Gold finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. Ideal for high-frequency applications, it offers a maximum operating frequency of 12 GHz. With a push-on coupling type, this connector is RoHS compliant, meeting stringent environmental standards. Suitable for various RF coaxial applications, it guarantees efficient signal transmission with its straight orientation. Upgrade your connectivity with this high-quality SMP connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSLD-PCR
Connector Type:SMP
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-MSLD-PCR
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PEEK
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):100
Detent Type:Limited Detent

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: