SMP-MSLD-PCT
RF Connector SMP Straight PCB Limited Detent Jack Through Hole 50 Ohm
Enhance your RF connections with our SMP Straight PCB Limited Detent Jack. Designed for seamless integration into your circuitry, this 50 Ohm connector boasts reliable brass construction and a gold finish for optimal performance. With a wide operating temperature range from -65°C to 165°C, it's suitable for diverse environments. Featuring a push-on coupling type and operating frequency of up to 6 GHz, it ensures efficient signal transmission. Whether for industrial or commercial applications, this connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCT |
Connector Type: | SMP |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMRSMP-MSLD-PCT |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PEEK |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 100 |
Detent Type: | Limited Detent |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download |