NX-A10WAM-P12XMM0-0000

Ranger Straight Plug, High Density, 12 Position, 22-28 AWG, IP6K8/IP6K9K, USB 3.2

The Ranger Straight Plug offers high-density connectivity with 12 positions, designed for 22-28 AWG cables. Featuring IP6K8 and IP6K9K ratings, it ensures reliable performance even in harsh environments. This USB 3.2 compliant connector, part of the Ranger series, is ideal for applications requiring secure and efficient data transfer. Its durable plug housing guarantees long-term stability, making it a dependable choice for circular connector needs in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-A10WAM-P12XMM0-0000
Series:Ranger
Number of Contacts:12
IP Rating:IP6K8, IP6K9K
Connector Product Type:Connector
Connector and Housing Type:Plug
SKU:ANXNX-A10WAM-P12XMM0-0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: