NX-A10WAM-P16XBC0-0000

Ranger Straight Plug, High Density, 16 Position, 28 AWG, IP6K8/IP6K9K, USB 2.0

The Ranger Straight Plug, a high-density solution offering 16 positions for efficient connectivity. With a slender 28 AWG design, this USB 2.0-compatible connector is perfect for compact applications. Meeting stringent IP6K8 and IP6K9K standards, it ensures reliable performance even in challenging environments. The rugged connector housing type, Plug, guarantees durability in industrial settings. Ideal for Circular Connectors & Accessories, this Ranger series component is a must-have for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-A10WAM-P16XBC0-0000
Series:Ranger
Number of Contacts:16
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Plug
SKU:ANXNX-A10WAM-P16XBC0-0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: