NX-A10YAR-P04XFGO-0000

Ranger Straight Plug, 4 Position, 22 AWG, IP6K8/IP6K9K, Cat 5e

The Ranger Straight Plug offers reliable connectivity with its 4-position design, suitable for 22 AWG cables. Featuring IP6K8 and IP6K9K ratings, this Cat 5e connector ensures robust protection against dust and water ingress. Part of the Ranger series, it guarantees high performance in demanding environments. With a secure plug housing, it provides a stable and durable connection. Ideal for various applications, this circular connector meets stringent quality standards for reliable data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-A10YAR-P04XFGO-0000
Series:Ranger
Number of Contacts:4
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Plug
SKU:ANXNX-A10YAR-P04XFGO-0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: