NX-A11YAR-P14XCD0-0000

Ranger Straight Plug, 16 Position, 26 AWG, IP6K8/IP6K9K

Ensure reliable and secure connectivity with our Ranger Straight Plug, designed for seamless integration in a variety of applications. This 16-position connector, featuring 26 AWG compatibility, guarantees optimal performance. With an impressive IP6K8/IP6K9K rating, it offers superior protection against dust and water ingress, making it ideal for harsh environments. The durable plug housing ensures long-lasting durability, while the 14 contacts provide ample connectivity options. Perfect for use in Circular Connectors & Accessories, this Ranger series plug is a must-have in any professional setup. Trust in its quality and efficiency for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-A11YAR-P14XCD0-0000
Series:Ranger
Number of Contacts:14
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Plug
SKU:ANXNX-A11YAR-P14XCD0-0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: