NA20B18000J0G

Heilind Number:ANYNA20B18000J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:NA20B18000J0G
ECAD Model:
3D Model

Description:

NA20B18000J0G-250 TB SPR CLA 1 TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK NA20B18000J0G
Series:NA 2.5mm Series
Housing Material:Plastic
Termination Method:Spring Terminal
Contact Material:Brass
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:20
Housing Color:Gray
Current Rating:3 A
Voltage Rating:150 V
Conductor Size:28 to 20 AWG
SKU:ANYNA20B18000J0G