T309045300J0G

Heilind Number:ANYT309045300J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:T309045300J0G
ECAD Model:
3D Model

Description:

T309045300J0G-500 TB WIR PRO 9 TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK T309045300J0G
Series:T35.0 Series
Housing Material:Plastic
Termination Method:Screw, Solder
Contact Material:Brass
Contact Plating:Tin
Pitch:5 mm
Insulation Material:Plastic
Number of Poles:9
Housing Color:Green
Current Rating:8 A
Voltage Rating:300 VAC
Conductor Size:26 to 14 AWG
Operating Temperature:-40 to 115 °C
Mounting Type:PCB Mount
SKU:ANYT309045300J0G