| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TI12415A00J0G |
| Series: | TI 7.62 Series |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp |
| Contact Material: | Brass |
| Contact Plating: | Bright Tin Over Nickel |
| Pitch: | 7.62 mm |
| Number of Poles: | 12 |
| Housing Color: | Green |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 22 to 12 AWG |
| SKU: | ANYTI12415A00J0G |

