LRI-19-150-R-00-20-A

Heilind Number:ASGLRI-19-150-R-00-20-A
Manufacturer:Alliance Sensors Group
Manufacturer Number:LRI-19-150-R-00-20-A
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Alliance Sensors Group
Manufacturer Part Number:Alliance Sensors Group LRI-19-150-R-00-20-A
Mount Type:Chassis Mount
Operating Temperature Range:-20 - 85 °C
Series:LR-19
Package:Cylindrical
Linearity:±0.15%
Output Type:Current
Sensor Type:LVIT
Linear Range:150 mm (6 in)
Analog Output:4 mA - 50 mA
Housing Diameter:19 mm
Housing Material:Aluminum
SKU:ASGLRI-19-150-R-00-20-A

Detailed Description

Introducing the LR-19 series LVIT Sensor, designed for precision linear position measurement in industrial applications. This rugged sensor features a durable aluminum housing with a 19mm diameter, suitable for chassis mount installations. Operating seamlessly in temperatures ranging from -20 to 85 °C, it ensures reliable performance in diverse environments. The sensor offers a linear range of 150mm (6 in) with ±0.15% linearity, delivering accurate and consistent output. With an analog output of 4mA to 20mA, it provides real-time current signals for monitoring and control. RoHS compliant and readily available in stock, the LR-19 LVIT Sensor guarantees both quality and convenience in your position sensing needs.