1204-6000

SMP Female Snap-In Connector for .085 Cable

Enhance your RF connectivity with our SMP Female Snap-In Connector designed for seamless integration with .085 cable assemblies. Featuring a durable stainless steel body, this straight-oriented jack connector guarantees reliable performance in high-frequency applications up to 40 GHz. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for use in various RF systems, it ensures secure and efficient signal transmission. Upgrade your setup with this essential RF coaxial connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 1204-6000
Connector Type:SMP
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV1204-6000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: