Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 3212-40002 |
Connector Type: | SMPM |
Gender: | Plug |
Mount Type: | PCB |
Termination Method: | PCB - Through Hole |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 65 GHz |
Body Material: | Beryllium Copper |
SKU: | ASV3212-40002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |