Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 3290-4002 |
Orientation: | Straight |
Adapter Type: | SMPM to SMPM |
Impedance: | 50 Ω |
Body Material: | Beryllium Copper |
Body Style: | Bullet |
Frequency GHZ: | 65 GHz |
Adapter Side 1: | SMPM |
Adapter Side 2: | SMPM |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack |
Tee Adapter Gender: | Jack |
SKU: | ASV3290-4002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |