3811-40003-TD

SMPS Male PCB Edge Launch Connector (Tin Dipped), FD

Enhance your PCB edge connections with our high-performance SMPS Male Edge Launch Connector, designed for seamless integration in advanced RF systems. Crafted from durable Beryllium Copper with Tin Dipped finish, this FD connector ensures reliable signal transmission with a 50Ω impedance rating, ideal for high-frequency applications up to 65 GHz. Its straight orientation and PCB end launch termination method offer easy and secure installation, meeting stringent RoHS compliance standards. Elevate your connectivity solutions with this essential component, perfect for demanding RF Coaxial setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40003-TD
Connector Type:SMPS
Gender:Plug
Mount Type:PCB - Pretinned
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40003-TD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: