3811-60005

SMPS Male Surface Mount Hermetic Connector (.009"), SB

Achieve reliable RF connectivity with our SMPS Male Surface Mount Hermetic Connector, featuring a minimal .009" profile for seamless integration. Designed for high-performance applications, this SB connector boasts a 50 Ω impedance and can operate efficiently at frequencies up to 65 GHz. Its durable Stainless Steel construction ensures longevity, while its PCB mount and Surface Mount termination method offer easy installation. With straight orientation and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for use in RF Coaxial applications, this connector guarantees secure and efficient signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-60005
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3811-60005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: