7015-0615

2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 12")

Enhance connectivity in high-frequency environments with this .085 Flexible Coax Cable Assembly. Designed for seamless transmission at up to 40 GHz, it features two straight 2.92 mm connectors for reliable performance. With a 50 Ω impedance, this cable ensures optimal signal integrity, making it ideal for demanding applications. The plug-style connectors offer easy and secure connections, while the 12-inch length provides versatility in setup. Trust in the quality and durability of this assembly for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7015-0615
Overall Length:12 in
Connector End 1:2.92 mm
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:2.92 mm to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Plug
Connector End 2 Gender:Plug
SKU:ASV7015-0615

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: