8012-4006
SMP Female Termination (1/2 Watt)
Elevate your RF termination setup with our SMP Female Termination, boasting a power capacity of 1/2 Watt. Crafted from durable Beryllium Copper, this termination guarantees optimal performance and longevity. With a 50 Ω impedance and a frequency range of up to 40 GHz, it's ideal for high-speed applications. The SMP connector ensures a secure fit, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in various RF coaxial setups, this termination is a must-have for any professional in the field.
Product Category: | |
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | Amphenol SV Microwave 8012-4006 |
Gender: | Jack |
Impedance: | 50 Ω |
Body Material: | Beryllium Copper |
Frequency GHZ: | 40 GHz |
Terminator Type: | SMP |
SKU: | ASV8012-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |