8017-6002

BMA Female Termination

Enhance signal integrity and minimize interference with our high-performance BMA Female Termination. Crafted from durable Stainless Steel, this RF coaxial connector ensures reliable connectivity for a variety of applications. With a 50 Ω impedance and a frequency range up to 18 GHz, it's ideal for high-speed data transmission. The BMA terminator type guarantees a secure fit, making it a must-have accessory for professionals in the field. Perfect for terminating unused ports or testing equipment, this connector is a vital component in any RF setup. Trust in its quality and precision for seamless signal termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8017-6002
Gender:Jack
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:BMA
SKU:ASV8017-6002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: