M39012/25-0120

TNC Male Dust Cap, Wire Rope

Protect your TNC Male connectors with ease using our durable Dust Cap. Designed for wire rope applications, this connector accessory ensures a secure fit for optimal performance. Crafted from high-quality Stainless Steel, it guarantees longevity and reliability in any environment. With a straight orientation and 50 Ω impedance, it's perfect for maintaining signal integrity up to 11 GHz. RoHS compliant for environmental responsibility, this Dust Cap is a must-have for your RF coaxial setup. Shop now and keep your connectors safe and secure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/25-0120
Connector Type:TNC
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Stainless Steel
SKU:ASVM39012/25-0120

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: