M39012/26-0011

TNC Male Cable Connector, Lockwire Holes, for RG-58 Cable

Easily achieve secure and reliable connections with our TNC Male Cable Connector designed for RG-58 cables. Featuring convenient lockwire holes and a straight orientation, this plug connector ensures straightforward installation. With a crimp termination method and a durable beryllium copper body, it guarantees optimal performance in various applications. Operating at frequencies up to 11 GHz with an impedance of 50 Ω, it's ideal for high-frequency transmissions. Rest assured of its compliance with RoHS regulations, making it a responsible choice for your connectivity needs. Elevate your RF coaxial setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/26-0011
Connector Type:TNC
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Beryllium Copper
SKU:ASVM39012/26-0011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: