M55339/28-30001

SMA Female to Female Bulkhead Hermetic Adapter

Enhance your connectivity with our SMA Female to Female Bulkhead Hermetic Adapter, designed for seamless integration in RF coaxial setups. Crafted from durable stainless steel, this straight adapter ensures reliable performance in demanding environments. With an impedance of 50 Ω and a frequency range of up to 18 GHz, it guarantees high-quality signal transmission. Featuring SMA jack connectors on both ends, it facilitates smooth connections in SMA to SMA setups. Whether for industrial or commercial use, this adapter is a versatile solution for your RF coaxial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M55339/28-30001
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVM55339/28-30001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: