M55339/34-00001

TNC Female to Female Bulkhead Hermetic Adapter

Enhance your RF connection setup with our TNC Female to Female Bulkhead Hermetic Adapter. Designed for seamless integration, this straight adapter features a durable brass body in a bulkhead style, ensuring reliable performance in various applications. With an impedance of 50 Ω and a frequency rating of up to 11 GHz, it guarantees efficient signal transmission. The TNC to TNC configuration, with both sides equipped with female jacks, allows for easy and secure connections. Whether you're in the telecommunications, aerospace, or military sector, this adapter is a versatile and essential component for your RF coaxial network. Rest assured, it meets all industry standards for quality and performance. Upgrade your connectivity solutions with this high-quality adapter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M55339/34-00001
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Style:Bulkhead
Frequency GHZ:11 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVM55339/34-00001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: