SF1132-6069

1.85mm Female to SMPM Male Adapter, FD

Elevate your RF connectivity with our high-performance straight adapter. Designed for seamless integration, this adapter features a 1.85 mm jack on one end and a SMPM plug on the other, catering to a wide range of devices. With a 50 Ω impedance and a remarkable frequency handling capability of up to 65 GHz, it's perfect for demanding applications. The durable construction ensures reliable signal transmission, while the Jack-Plug tee adapter offers versatility in connectivity options. Ideal for professionals in the field of Products, Connectors, and RF Coaxial Accessories, this adapter is a must-have for achieving optimal performance in your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1132-6069
Orientation:Straight
Adapter Type:1.85 mm to SMPM
Impedance:50 Ω
Frequency GHZ:65 GHz
Adapter Side 1:1.85 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1132-6069

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: