SF1138-6015

SMPS Male to 2.92mm Female Adapter, FD

Enhance your RF connectivity with our SMPS Male to 2.92mm Female Adapter, designed for seamless signal transmission. Crafted from durable stainless steel, this straight adapter boasts a 50 Ω impedance and can handle frequencies up to 65 GHz with ease. With a Plug on one end and a Jack on the other, it's perfect for various RF coaxial applications. Whether you're in the lab or out in the field, trust in this adapter for reliable performance. Upgrade your setup today and experience enhanced signal quality like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1138-6015
Orientation:Straight
Adapter Type:SMPS to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1138-6015

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: