SF3321-60006

1.85mm Female Connector for .085 Cable

Elevate your RF connectivity with our high-performance 1.85 mm Jack connector, designed for seamless integration in your systems. Featuring a durable stainless steel construction, it offers reliable signal transmission with a 50 Ω impedance, ideal for demanding applications up to 65 GHz. The straight orientation and cable mount make installation a breeze, while the cable-clamp termination ensures secure and stable connections. Trust in our connector to deliver exceptional performance in even the most challenging environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF3321-60006
Connector Type:1.85 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASVSF3321-60006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: