Product Category: | |
---|---|
Manufacturer: | Atlas Engineering |
Manufacturer Part Number: | AELS8-1015-3.8 |
Thread Size: | M10 x 1.5 |
Material: | Low Carbon Steel |
Finish/Coating: | Yellow Zinc |
SKU: | ATEAELS8-1015-3.8 |
A ± 0.38: | 17.53 mm |
B ± 0.38: | 17.40 mm |
C Nom.: | 0.89 mm |
Fastening: | Uninstalled |
Grip Range: | 0.70 - 3.80 mm |
Hole Size in Sheet + 0.15: | 13.50 mm |
M Ref.: | 11.94 mm |
øD Max.: | 13.46 mm |
Thread Specification: | 6H per ASME B1.13M |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |