AELS8-12175-5.1

Low profile head – Open End - Metric

Feature a large diameter, low-profile head and knurled shank.Offers highest all around strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AELS8-12175-5.1
Thread Size: M12 x 1.75
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAELS8-12175-5.1
B ± 0.38: 21.97 mm
C Nom.: 1.19 mm
Fastening: Installed
Grip Range: 1.6 - 5.1 mm
Hole Size in Sheet + 0.15: 17.47 mm
M Ref.: 21.59 mm
øD Max.: 17.4 mm
Thread Specification: 6H per ASME B1.13M

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: