AELS8-8125-7.9

Low profile head – Open End - Metric

Feature a large diameter, low-profile head and knurled shank.Offers highest all around strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AELS8-8125-7.9
Thread Size: M8 x 1.25
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAELS8-8125-7.9
A ± 0.38: 20.45 mm
B ± 0.38: 17.40 mm
C Nom.: 0.89 mm
Fastening: Uninstalled
Grip Range: 3.80 - 7.90 mm
Hole Size in Sheet + 0.15: 13.50 mm
M Ref.: 10.80 mm
øD Max.: 13.46 mm
Thread Specification: 6H per ASME B1.13M

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: