AELS8-813-500

Low profile head – Open End - Unified

Feature a large diameter, low-profile head and knurled shank.Offers highest all around strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Atlas Engineering
Manufacturer Part Number: AELS8-813-500
Thread Size: 1/2-13
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAELS8-813-500
A ± .015: 1.450 in
B ± .015: .865 in
C Nom.: .047 in
Fastening: Uninstalled
Grip Range: .350 - .500 in
Hole Size in Sheet + 0.006 - 0.000: .688 in
M Ref.: .850 in
øD Max.: .685 in
Thread Specification: 2B per ASME B1.1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: