ABM2S-A-D
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
Easily secure cables with our 4-way adhesive backed cable tie mount in white. This sturdy mount, measuring 1" long x 1" wide, is crafted from durable ABS material for enhanced mechanical strength and wear resistance. Designed for use with miniature, intermediate, and standard cable ties, it offers reliable organization in indoor environments. Each pack contains 500 mounts, each featuring rubber adhesive tape for easy installation. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it ensures durability in various conditions. Perfect for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABM2S-A-D |
Color: | White |
Maximum Operating Temperature: | 49 °C, 120.2 °F |
Minimum Operating Temperature: | -29 °C, -20.2 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | .2 in, 5.1 mm |
Overall Length: | 1 in, 25.4 mm |
Material: | ABS |
Mount Hole Thread Size: | .15 |
Width: | 25.4 mm, 1 in |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABM2S-A-D |
Environment: | Indoor |
Static Load Capacity kg: | 0.2 (kg) |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Maximum Compatible Panel Thickness mm: | 1 (mm) |
Maximum Compatible Panel Thickness In: | 0.04 (In.) |
Static Load Capacity lb: | 0.5 (lb) |
Application: | Used with Miniature, Intermediate, and Standard Cables Ties |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |