AEOS10-610-4.2

Thin-Wall Low-Profile Head Threaded Insert - Metric

Features a low-profile.Allows near-flush installations with no need for special hole preparations such as countersinking or dimpling.Additional thread sizes and grip ranges available.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AEOS10-610-4.2
Material: Low Carbon Steel
Finish/Coating: Zinc
SKU: ATEAEOS10-610-4.2
A ± 0.38: 14.73 mm
B ± 0.25: 10.80 mm
C Nom.: 0.56 mm
Fastening: Uninstalled
Grip Range: 0.76 - 4.20 mm
Hole Size In Sheet + 0.15: 9.60 mm
øD Max.: 9.50 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: