FEO-632-MD
Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified
PEM® brand miniature fasteners fit into a minimal space and provide strong, reusable threads.Types FE, FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Type UL self-locking nuts meet locking torque requirements specified herein. Some sizes of FE, FEO, and UL can be ordered to NASM45938/7 specifications. Types FEX, FEOX and U have free-running class 2B/6H threads.PEM miniature fasteners provide immediate visual indication when proper installation has been accomplished.A strong, knurled collar, which is completely embedded in the sheet, guarantees against rotation of the fastener in the sheet. The torque-out resistance of the knurl greatly exceeds the torque that can be exerted by the selflocking feature.When this collar is embedded in the sheet, the undercut cavity beneath the collar is filled with displaced sheet material thereby developing pushout resistance.A dry-film lubricant applied to these fasteners provides the smooth, non-galling prevailing torque performance
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | FEO-632-MD |
Thread Size: | 6-32 |
Material: | 300 Series Stainless Steel |
Thread Type: | Self-Locking |
SKU: | PEMFEO-632-MD |
For Use in Sheet Hardness: | HRB 70 / HB 125 or Less |
Max. Hole in Attached Parts: | .158 in |
Sheet Thickness: | .039 to .045 in |
Thread Code: | 632 |
A (Shank) Max.: | .040 in |
C + .000 - .005: | .212 in |
D Max.: | .180 in |
E ± .005: | .244 in |
Hole Size in Sheet + .003 - .000: | .213 in |
Min. Dist. Hole C/L to Edge: | .17 in |
T + .015 -.000: | .075 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |