| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0679H0250-01 |
| Series: | 0679H |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 2410 |
| Current Rating: | 250 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 72 VDC |
| SKU: | BEF0679H0250-01 |
0679H0250-01
Specifications
Detailed Description
Introducing the 0679H Series Surface Mount Fuse, designed for reliable circuit protection in a compact 2410 case size. With a fast blow response time and a current rating of 250mA, this fuse offers efficient safeguarding against overcurrent events. Operating at 350VAC and 72VDC, it provides versatile protection for a range of applications. Trust in the 0679H Series for optimal circuit safety and peace of mind.

