0680L3500-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 3.5A
Introducing our 0680L series Slow Blow Fuse, designed for reliable circuit protection in surface mount applications. With a silver-plated construction and a 2410 case size, this fuse offers robust performance and durability. Operating at a current rating of 3.5A, it is suitable for a wide range of electronic devices. Rated for both 125VAC and 125VDC, this fuse ensures effective protection against overcurrent events. RoHS compliant and meticulously crafted, it meets stringent environmental standards, making it a sustainable choice for your circuit protection needs. Trust in the quality and efficiency of our Surface Mount Slow Blow Fuse for seamless operation in your electronic systems.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L3500-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 3.5 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L3500-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |