0685P5000-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 5A
Protect your electronic devices with our high-quality Surface Mount Ceramic Tube Fuse. Designed for fast and reliable performance, this 1206 case size fuse offers a current rating of 5A and a voltage rating of 50VAC/63VDC, ensuring optimal protection against power surges. Its ceramic construction provides durability and reliability, while its RoHS compliance guarantees environmental friendliness. Ideal for a wide range of applications, this fuse is a must-have for circuit protection. Upgrade your devices with the peace of mind that comes from knowing they're safeguarded by our Surface Mount Ceramic Tube Fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P5000-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 5 A |
Voltage Rating (AC): | 50 VAC |
Voltage Rating (DC): | 63 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P5000-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Product Change Notice Download |