0685P9250-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 25A
Introducing our high-performance Surface Mount Fuse from the 0685P series, designed for efficient circuit protection in a compact 1206 case size. With a current rating of 25A and a voltage rating of 50VDC, this fast-acting fuse offers reliable safeguarding against overcurrent events. Constructed with durable ceramic material, it boasts high surge withstand capabilities, ensuring long-lasting protection for your electronic devices. Compliant with RoHS standards, this fuse is not only effective but also environmentally friendly. Trust in its superior quality for all your circuit protection needs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9250-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 25 A |
Voltage Rating (DC): | 50 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9250-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Product Change Notice Download |