0685P9400-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 40A
Introducing our high-performance Fuse designed for reliable circuit protection in a Surface Mount configuration. Encased in a durable Ceramic Tube with a 1206 case size, this fast-blow fuse ensures swift response times to safeguard your devices from overcurrent situations. With a high surge withstand capability and a current rating of 40A, it offers robust defense against power surges. Operating at a voltage rating of 32VDC, it's ideal for various electronic applications. Rest assured, this fuse is RoHS compliant, making it not only effective but also environmentally friendly. Trust in its quality to keep your circuits safe and secure.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9400-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 40 A |
Voltage Rating (DC): | 32 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9400-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Download |