0ACA-9300-TE
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 30A
Introducing our Surface Mount Fuse series, designed for reliable circuit protection in a range of applications. These bricks, with a 2410 case size, feature a Slow Blow response time, ensuring optimal performance even in high-current situations. With a current rating of 30A and a voltage rating of 72VDC, they offer robust protection for your electronic systems. Silver Plated for enhanced conductivity, these fuses are not only efficient but also environmentally friendly, meeting RoHS compliance standards. Trust in our Surface Mount Fuse series for dependable circuit protection in all your projects.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ACA-9300-TE |
Series: | 0ACA |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Fuse Type: | Surface Mount |
Case Size: | 2410 |
Current Rating: | 30 A |
Voltage Rating (DC): | 72 VDC |
SKU: | BEF0ACA-9300-TE |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2023 | PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed | Download |