0ADAC1600-BE

Heilind Number:BEF0ADAC1600-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC1600-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC1600-BE
Series:0ADAC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1.6 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC1600-BE

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. This UL-listed fuse features a fast-acting response time, offering quick protection against overcurrent events. With a compact 6x32mm case size, it's suitable for a variety of applications. The fuse is designed for high voltage environments, with a rating of 600VAC and 600VDC. At a current rating of 1.6A, it provides effective safeguarding for your electronic systems. Trust in the quality and performance of our Ceramic Tube Fuse for dependable circuit protection.