0ADAC6000-BE

Heilind Number:BEF0ADAC6000-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAC6000-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 600V, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAC6000-BE
Series:0ADAC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:6 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAC6000-BE

Detailed Description

The 0ADAC series Ceramic Tube Fuse is a reliable solution for high-voltage circuit protection. With a fast-acting response time and a current rating of 6A, it effectively safeguards electronic components from overcurrent events. Measuring 6x32mm, this cartridge fuse is designed for use in holders and is UL certified for peace of mind. Its high voltage rating of 600VAC and 600VDC makes it suitable for a wide range of applications. Trust in this fuse to provide robust protection for your circuits.