| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ADAP0200-RE |
| Series: | 0ADAP |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Cartridge |
| Case Size: | 6x32 (Axial Lead) |
| Current Rating: | 200 mA |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 600 VAC |
| Voltage Rating (DC): | 600 VDC |
| SKU: | BEF0ADAP0200-RE |
0ADAP0200-RE
Specifications
Detailed Description
This Ceramic Tube Fuse from our 0ADAP series offers reliable circuit protection with a fast-acting response time. Designed for through-hole mounting, it features a 6x32mm axial lead case size ideal for various applications. With a high voltage rating of 600VAC and 600VDC, this UL-listed fuse ensures safety and performance. Rated for 200mA, it effectively safeguards against overcurrent events, making it an essential component for maintaining the integrity of electronic systems. Trust in the quality and efficiency of this fuse for your protection needs.

