| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ADAP3150-RE |
| Series: | 0ADAP |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Cartridge |
| Case Size: | 6x32 (Axial Lead) |
| Current Rating: | 3.15 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 600 VAC |
| Voltage Rating (DC): | 600 VDC |
| SKU: | BEF0ADAP3150-RE |
0ADAP3150-RE
Specifications
Detailed Description
Introducing our Ceramic Tube Fuse from the 0ADAP series, designed for reliable circuit protection. This Fast Acting fuse features a 6x32mm Axial Pigtail case size, suitable for Through Hole mounting. With a high voltage rating of 600V AC/DC and a current rating of 3.15A, it provides robust protection in various applications. UL-listed for quality assurance, this fuse offers dependable performance in safeguarding your electronic systems.

