0ADAP5000-RE

Heilind Number:BEF0ADAP5000-RE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADAP5000-RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Axial Pigtail Fuse, High Voltage Rating, 600V, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADAP5000-RE
Series:0ADAP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32 (Axial Lead)
Current Rating:5 A
Fuse Material:Ceramic
Voltage Rating (AC):600 VAC
Voltage Rating (DC):600 VDC
SKU:BEF0ADAP5000-RE

Detailed Description

Introducing a reliable and high-performance Ceramic Tube Fuse, ideal for a range of applications. This UL-listed fuse features a fast-acting response time, providing quick protection against overcurrent events. With a compact 6x32mm axial pigtail design, it offers easy installation through hole mounting. The fuse's ceramic construction ensures durability and safety, while its high voltage rating of 600V AC and DC makes it suitable for a variety of circuits. Operating at a current rating of 5A, it effectively safeguards your electronic devices. RoHS compliant, this fuse is environmentally friendly, making it a responsible choice for circuit protection. Explore our range of fuses for all your safety needs.